



KC102F2K | |
|---|---|
DigiKey Part Number | 5666-KC102F2K-ND |
Manufacturer | |
Manufacturer Product Number | KC102F2K |
Description | THERMISTOR NTC 1KOHM 3419K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3419K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 135°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.65000 | kr.14.65 |
| 5 | kr.13.01000 | kr.65.05 |
| 10 | kr.12.40100 | kr.124.01 |
| 25 | kr.11.68080 | kr.292.02 |
| 50 | kr.11.19020 | kr.559.51 |
| 100 | kr.10.74000 | kr.1,074.00 |
| 500 | kr.9.83550 | kr.4,917.75 |
| 1.000 | kr.9.49884 | kr.9,498.84 |
| 5.000 | kr.8.82085 | kr.44,104.25 |
| Unit Price without VAT: | kr.14.65000 |
|---|---|
| Unit Price with VAT: | kr.18.31250 |

