
E04213-000 | |
|---|---|
DigiKey Part Number | 18-E04213-000-ND |
Manufacturer | |
Manufacturer Product Number | E04213-000 |
Description | PTC RESET FUSE 16V 1.7A STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.7 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.7 A | |
Current - Trip (It) | 3.4 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 105 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.648" L x 0.283" W (16.45mm x 7.20mm) | |
Thickness (Max) | 0.032" (0.80mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.94694 | kr.2,946.94 |
| Unit Price without VAT: | kr.2.94694 |
|---|---|
| Unit Price with VAT: | kr.3.68368 |

