
MIXG180W1200PT-PC | |
|---|---|
DigiKey Part Number | 238-MIXG180W1200PT-PC-ND |
Manufacturer | |
Manufacturer Product Number | MIXG180W1200PT-PC |
Description | IGBT MODULE MIXG180W1200PTEH-PC |
Customer Reference | |
Detailed Description | IGBT Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | - | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

