
HLJC1002G | |
|---|---|
DigiKey Part Number | F6111-ND |
Manufacturer | |
Manufacturer Product Number | HLJC1002G |
Description | FUSE HLDR BLADE 58V 60A IN LINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 58V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Auto Link | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.112.53000 | kr.112.53 |
| 5 | kr.93.36400 | kr.466.82 |
| 10 | kr.86.14900 | kr.861.49 |
| 50 | kr.71.40380 | kr.3,570.19 |
| 100 | kr.65.82130 | kr.6,582.13 |
| 250 | kr.59.06236 | kr.14,765.59 |
| 500 | kr.54.37658 | kr.27,188.29 |
| 1.000 | kr.50.02636 | kr.50,026.36 |
| Unit Price without VAT: | kr.112.53000 |
|---|---|
| Unit Price with VAT: | kr.140.66250 |



















