HE721A2400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: kr.0.00000
Datasheet
HE700_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE700_Series
How to Choose a Relay - Another Teaching Moment

HE721A2400

DigiKey Part Number
HE104-ND
Manufacturer
Manufacturer Product Number
HE721A2400
Description
RELAY REED SPST 500MA 24V
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VDC - Max
Coil Current
11.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
16 VDC
Must Release Voltage
2 VDC
Operate Time
1 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Coil Resistance
2.15 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes