


GTCS35-750M-R05 | |
|---|---|
DigiKey Part Number | GTCS35-750M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCS35-750M-R05 |
Description | GDT 75V 5KA 3 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.77000 | kr.11.77 |
| 5 | kr.9.73600 | kr.48.68 |
| 10 | kr.8.97600 | kr.89.76 |
| 50 | kr.7.44860 | kr.372.43 |
| 100 | kr.6.87170 | kr.687.17 |
| 250 | kr.6.17460 | kr.1,543.65 |
| 500 | kr.5.69260 | kr.2,846.30 |
| 2.500 | kr.4.83135 | kr.12,078.37 |
| Unit Price without VAT: | kr.11.77000 |
|---|---|
| Unit Price with VAT: | kr.14.71250 |

