


GTCS23-231M-R01-2 | |
|---|---|
DigiKey Part Number | 18-GTCS23-231M-R01-2TR-ND - Tape & Reel (TR) 18-GTCS23-231M-R01-2CT-ND - Cut Tape (CT) 18-GTCS23-231M-R01-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS23-231M-R01-2 |
Description | GDT 230V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 230 V | Base Product Number |
Impulse Discharge Current (8/20µs) 1000A (1kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2003-23-SM-RPLF | Bourns Inc. | 1.182 | 2003-23-SM-RPLFCT-ND | kr.4.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 5 | kr.6.87200 | kr.34.36 |
| 10 | kr.6.34000 | kr.63.40 |
| 50 | kr.5.25840 | kr.262.92 |
| 100 | kr.4.85140 | kr.485.14 |
| 250 | kr.4.36040 | kr.1,090.10 |
| 500 | kr.4.02070 | kr.2,010.35 |
| 1.000 | kr.3.70611 | kr.3,706.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.07300 | kr.6,146.00 |
| 4.000 | kr.2.93859 | kr.11,754.36 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

