Gas Discharge Tube 420 V 10000A (10kA) ±20% 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 420 V 10000A (10kA) ±20% 3 Pole Through Hole
Building Automation – Protect/Sense/Control

GTCR37-421M-R10

DigiKey Part Number
GTCR37-421M-R10-ND
Manufacturer
Manufacturer Product Number
GTCR37-421M-R10
Description
GDT 420V 10KA 3 POLE TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 420 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
420 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Through Hole
Package / Case
Radial Cylinder, 3 Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.19.80000kr.19.80
5kr.16.41000kr.82.05
10kr.15.13600kr.151.36
50kr.12.55780kr.627.89
100kr.11.58300kr.1,158.30
250kr.10.40556kr.2,601.39
500kr.9.59048kr.4,795.24
1.000kr.8.83469kr.8,834.69
5.000kr.8.57923kr.42,896.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.80000
Unit Price with VAT:kr.24.75000