GTCA38 Series 3 Lead (Radial Bend)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCA38-351M-R10-FS

DigiKey Part Number
GTCA38-351M-R10-FS-ND
Manufacturer
Manufacturer Product Number
GTCA38-351M-R10-FS
Description
GDT 350V 10KA 3 POLE TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 10000A (10kA) ±20% 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.20.54000kr.20.54
5kr.17.03600kr.85.18
10kr.15.71200kr.157.12
50kr.13.03680kr.651.84
100kr.12.02500kr.1,202.50
250kr.10.80216kr.2,700.54
500kr.9.95572kr.4,977.86
1.000kr.9.17094kr.9,170.94
5.000kr.8.94400kr.44,720.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.54000
Unit Price with VAT:kr.25.67500