
GTCA36-301M-R10 | |
|---|---|
DigiKey Part Number | GTCA36-301M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCA36-301M-R10 |
Description | GDT 300V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.16000 | kr.19.16 |
| 5 | kr.15.88200 | kr.79.41 |
| 10 | kr.14.66000 | kr.146.60 |
| 50 | kr.12.15920 | kr.607.96 |
| 100 | kr.11.21650 | kr.1,121.65 |
| 250 | kr.10.07632 | kr.2,519.08 |
| 500 | kr.9.28724 | kr.4,643.62 |
| 1.000 | kr.8.55557 | kr.8,555.57 |
| 5.000 | kr.8.28104 | kr.41,405.20 |
| Unit Price without VAT: | kr.19.16000 |
|---|---|
| Unit Price with VAT: | kr.23.95000 |

