
GTCA28-750M-R10 | |
|---|---|
DigiKey Part Number | GTCA28-750M-R10-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-750M-R10 |
Description | GDT 75V 10KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.95000 | kr.15.95 |
| 5 | kr.13.24600 | kr.66.23 |
| 10 | kr.12.22300 | kr.122.23 |
| 50 | kr.10.14140 | kr.507.07 |
| 100 | kr.9.35500 | kr.935.50 |
| 250 | kr.8.40504 | kr.2,101.26 |
| 500 | kr.7.74750 | kr.3,873.75 |
| 1.000 | kr.7.13807 | kr.7,138.07 |
| 5.000 | kr.6.78285 | kr.33,914.25 |
| Unit Price without VAT: | kr.15.95000 |
|---|---|
| Unit Price with VAT: | kr.19.93750 |

