
GTCA28-362M-R03 | |
|---|---|
DigiKey Part Number | GTCA28-362M-R03-ND |
Manufacturer | |
Manufacturer Product Number | GTCA28-362M-R03 |
Description | GDT 3600V 3KA 2 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3600 V 3000A (3kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 3600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 3000A (3kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RK3600L-5/B | YAGEO | 306 | 13-2RK3600L-5/B-ND | kr.5.71000 | Parametric Equivalent |
| B88069X1493T502 | TDK | 963 | 495-B88069X1493T502CT-ND | kr.10.84000 | Parametric Equivalent |
| BK12018002-H | YAGEO | 900 | 13-BK12018002-H-ND | kr.5.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.01000 | kr.27.01 |
| 5 | kr.22.39200 | kr.111.96 |
| 10 | kr.20.66200 | kr.206.62 |
| 50 | kr.17.13580 | kr.856.79 |
| 100 | kr.15.80500 | kr.1,580.50 |
| 250 | kr.14.19552 | kr.3,548.88 |
| 500 | kr.13.08120 | kr.6,540.60 |
| 1.000 | kr.12.09279 | kr.12,092.79 |
| Unit Price without VAT: | kr.27.01000 |
|---|---|
| Unit Price with VAT: | kr.33.76250 |

