Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTCA28-351M-R05

DigiKey Part Number
GTCA28-351M-R05-ND
Manufacturer
Manufacturer Product Number
GTCA28-351M-R05
Description
GDT 350V 5KA 2 POLE THROUGH HOLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.20.32000kr.20.32
5kr.16.83400kr.84.17
10kr.15.52800kr.155.28
50kr.12.88060kr.644.03
100kr.11.88140kr.1,188.14
250kr.10.67356kr.2,668.39
500kr.9.83738kr.4,918.69
1.000kr.9.06206kr.9,062.06
5.000kr.8.82276kr.44,113.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.32000
Unit Price with VAT:kr.25.40000