
GTCA26-351M-R05 | |
|---|---|
DigiKey Part Number | GTCA26-351M-R05-ND |
Manufacturer | |
Manufacturer Product Number | GTCA26-351M-R05 |
Description | GDT 350V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.35000 | kr.19.35 |
| 5 | kr.16.05000 | kr.80.25 |
| 10 | kr.14.80200 | kr.148.02 |
| 50 | kr.12.28140 | kr.614.07 |
| 100 | kr.11.32840 | kr.1,132.84 |
| 250 | kr.10.17664 | kr.2,544.16 |
| 500 | kr.9.37970 | kr.4,689.85 |
| 1.000 | kr.8.64070 | kr.8,640.70 |
| 5.000 | kr.8.37186 | kr.41,859.30 |
| Unit Price without VAT: | kr.19.35000 |
|---|---|
| Unit Price with VAT: | kr.24.18750 |

