



GR103E1K | |
|---|---|
DigiKey Part Number | 5666-GR103E1K-ND |
Manufacturer | |
Manufacturer Product Number | GR103E1K |
Description | THERMISTOR NTC 10KOHM 3435K BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Category | Resistance Tolerance ±10% |
Manufacturer Littelfuse Inc. | B25/85 3435K |
Series | Operating Temperature 300°C |
Packaging Bulk | Length - Lead Wire 1.00" (25.40mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Package / Case Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 5 | kr.5.16000 | kr.25.80 |
| 10 | kr.4.89400 | kr.48.94 |
| 25 | kr.4.58000 | kr.114.50 |
| 50 | kr.4.36580 | kr.218.29 |
| 100 | kr.4.16980 | kr.416.98 |
| 500 | kr.3.77686 | kr.1,888.43 |
| 1.000 | kr.3.63079 | kr.3,630.79 |
| 5.000 | kr.3.33708 | kr.16,685.40 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |


