FBMOV130M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 99
Unit Price: kr.139.99000
Datasheet
205 V 40 kA Varistor 1 Circuit Screw Mount Axial Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
205 V 40 kA Varistor 1 Circuit Screw Mount Axial Cylinder
Building Automation – Protect/Sense/Control

FBMOV130M

DigiKey Part Number
F4377-ND
Manufacturer
Manufacturer Product Number
FBMOV130M
Description
VARSTR 205V 40KA AXIAL CYLINDER
Customer Reference
Detailed Description
205 V 40 kA Varistor 1 Circuit Screw Mount Axial Cylinder
Product Attributes
Filter Similar Products
Category
Current - Surge
40 kA
Manufacturer
Littelfuse Inc.
Energy
380J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
5600 pF @ 1 MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
130 V
Features
Thermally Protected
Maximum DC Volts
170 V
Mounting Type
Screw Mount
Varistor Voltage (Min)
184.5 V
Package / Case
Axial Cylinder
Varistor Voltage (Typ)
205 V
Base Product Number
Varistor Voltage (Max)
225.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LST1505VL2NT1Littelfuse Inc.9918-LST1505VL2NT1-NDkr.139.99000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes