
DURF840 | |
|---|---|
DigiKey Part Number | F7343-ND |
Manufacturer | |
Manufacturer Product Number | DURF840 |
Description | DIODE STANDARD 400V 8A ITO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package ITO-220AC |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPG15I400PM | IXYS | 40 | DPG15I400PM-ND | kr.25.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.53000 | kr.15.53 |
| 50 | kr.7.66380 | kr.383.19 |
| 100 | kr.6.89860 | kr.689.86 |
| 500 | kr.5.55574 | kr.2,777.87 |
| 1.000 | kr.5.12411 | kr.5,124.11 |
| 2.000 | kr.5.08944 | kr.10,178.88 |
| Unit Price without VAT: | kr.15.53000 |
|---|---|
| Unit Price with VAT: | kr.19.41250 |

