
DUR6060W | |
|---|---|
DigiKey Part Number | F7330-ND |
Manufacturer | |
Manufacturer Product Number | DUR6060W |
Description | DIODE STANDARD 600V 60A TO247AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247AC |
Datasheet | Datasheet |
EDA/CAD Models | DUR6060W Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-247AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 60A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2 V @ 60 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-EPU6006-N3 | Vishay General Semiconductor - Diodes Division | 288 | VS-EPU6006-N3GI-ND | kr.40.45000 | Similar |
| SDUR6060W | SMC Diode Solutions | 3.761 | 1655-1201-ND | kr.22.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.47000 | kr.50.47 |
| 10 | kr.34.47700 | kr.344.77 |
| 300 | kr.24.79743 | kr.7,439.23 |
| Unit Price without VAT: | kr.50.47000 |
|---|---|
| Unit Price with VAT: | kr.63.08750 |

