
DST8100S-A | |
|---|---|
DigiKey Part Number | F10095TR-ND - Tape & Reel (TR) F10095CT-ND - Cut Tape (CT) F10095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST8100S-A |
Description | DIODE SCHOTTKY 100V 8A TO277B |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 100 V | |
Capacitance @ Vr, F | 542pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.27800 | kr.72.78 |
| 100 | kr.4.87230 | kr.487.23 |
| 500 | kr.3.83900 | kr.1,919.50 |
| 1.000 | kr.3.50665 | kr.3,506.65 |
| 2.000 | kr.3.22703 | kr.6,454.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.60970 | kr.13,048.50 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |





