


DST2080S | |
|---|---|
DigiKey Part Number | F7428TR-ND - Tape & Reel (TR) F7428CT-ND - Cut Tape (CT) F7428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST2080S |
Description | DIODE SCHOTTKY 80V 20A TO277B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 20A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | DST2080S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.8.48100 | kr.84.81 |
| 100 | kr.5.74070 | kr.574.07 |
| 500 | kr.4.56582 | kr.2,282.91 |
| 1.000 | kr.4.31980 | kr.4,319.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.52927 | kr.17,646.35 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |











