


DST1050S-A | |
|---|---|
DigiKey Part Number | F10097TR-ND - Tape & Reel (TR) F10097CT-ND - Cut Tape (CT) F10097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST1050S-A |
Description | DIODE SCHOTTKY 50V 10A TO277B |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1.5 mA @ 50 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.7.95000 | kr.79.50 |
| 100 | kr.5.34530 | kr.534.53 |
| 500 | kr.4.22790 | kr.2,113.95 |
| 1.000 | kr.3.86848 | kr.3,868.48 |
| 2.000 | kr.3.59393 | kr.7,187.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.93621 | kr.14,681.05 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

