


DCSA5 | |
|---|---|
DigiKey Part Number | 5666-DCSA5-ND |
Manufacturer | |
Manufacturer Product Number | DCSA5 |
Description | TRANSDUCER CURRENT 10-30VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Current Transducer 0 ~ 5mA Input 4 ~ 20mA, 1 ~ 10VDC Output 10 ~ 30VDC DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Transducer | |
Input Range | 0 ~ 5mA | |
Output | 4 ~ 20mA, 1 ~ 10VDC | |
Isolation | Not Isolated | |
Response Time | 300ms | |
Accuracy | ±0.25% | |
Voltage - Supply | 10 ~ 30VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 60°C | |
Approval Agency | CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,018.71000 | kr.1,018.71 |
| Unit Price without VAT: | kr.1,018.71000 |
|---|---|
| Unit Price with VAT: | kr.1,273.38750 |


