LCA182 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 17.466
Unit Price: kr.14.27000
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 268
Unit Price: kr.15.05000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 811
Unit Price: kr.26.30000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 799
Unit Price: kr.16.08000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.044
Unit Price: kr.16.85000
Datasheet

Parametric Equivalent


Coto Technology
In Stock: 2
Unit Price: kr.25.33000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 723
Unit Price: kr.12.15000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 3.334
Unit Price: kr.39.35000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LCA182

DigiKey Part Number
212-LCA182-ND
Manufacturer
Manufacturer Product Number
LCA182
Description
SSR RELAY SPST-NO 120MA 0-350V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
35 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.17.10000kr.17.10
10kr.15.25200kr.152.52
25kr.14.56800kr.364.20
50kr.14.06760kr.703.38
100kr.13.58590kr.1,358.59
250kr.12.97392kr.3,243.48
500kr.12.52860kr.6,264.30
1.000kr.12.09837kr.12,098.37
5.000kr.11.15449kr.55,772.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.10000
Unit Price with VAT:kr.21.37500