Gas Discharge Tube 75 V 20000A (20kA) 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 75 V 20000A (20kA) 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

CG75MSTR

DigiKey Part Number
CG75MSTRTR-ND - Tape & Reel (TR)
CG75MSTRCT-ND - Cut Tape (CT)
CG75MSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG75MSTR
Description
GDT 75V 20KA 2 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 75 V 20000A (20kA) 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CG75MSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
75 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.08000kr.23.08
5kr.19.13600kr.95.68
10kr.17.65700kr.176.57
50kr.14.64500kr.732.25
100kr.13.50880kr.1,350.88
250kr.12.13496kr.3,033.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.06578kr.5,032.89
1.000kr.9.27232kr.9,272.32
1.500kr.9.04864kr.13,572.96
Manufacturers Standard Package
Unit Price without VAT:kr.23.08000
Unit Price with VAT:kr.28.85000