cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG33.6LTR

DigiKey Part Number
18-CG33.6LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CG33.6LTR
Description
GDT 3600V 5KA 2 POLE TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 3600 V 5000A (5kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
3600 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.19360kr.5,596.80
Manufacturers Standard Package
Unit Price without VAT:kr.11.19360
Unit Price with VAT:kr.13.99200