



CG33.0LTR | |
|---|---|
DigiKey Part Number | F11924TR-ND - Tape & Reel (TR) F11924CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG33.0LTR |
Description | GDT 3000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CG33.0LTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.77000 | kr.28.77 |
| 5 | kr.23.84000 | kr.119.20 |
| 10 | kr.22.00100 | kr.220.01 |
| 50 | kr.18.25100 | kr.912.55 |
| 100 | kr.16.83390 | kr.1,683.39 |
| 250 | kr.15.12008 | kr.3,780.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.54010 | kr.6,270.05 |
| 1.000 | kr.11.54976 | kr.11,549.76 |
| 1.500 | kr.11.52293 | kr.17,284.40 |
| Unit Price without VAT: | kr.28.77000 |
|---|---|
| Unit Price with VAT: | kr.35.96250 |

