CG1090LTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG10800LTR

DigiKey Part Number
18-CG10800LTR-ND - Tape & Reel (TR)
18-CG10800LTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CG10800LTR
Description
CG10 SERIES GAS DISCHARGE TUBES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 800 V 20000A (20kA) 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
800 V
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.22.98000kr.22.98
5kr.19.04600kr.95.23
10kr.17.57400kr.175.74
50kr.14.57920kr.728.96
100kr.13.44770kr.1,344.77
250kr.12.08040kr.3,020.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.9.47840kr.7,582.72
1.600kr.9.00800kr.14,412.80
Manufacturers Standard Package
Unit Price without VAT:kr.22.98000
Unit Price with VAT:kr.28.72500