
CG101000LTR | |
|---|---|
DigiKey Part Number | 18-CG101000LTR-ND - Tape & Reel (TR) 18-CG101000LTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG101000LTR |
Description | CG10 SERIES GAS DISCHARGE TUBES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 10000A (10kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.98000 | kr.22.98 |
| 5 | kr.19.04600 | kr.95.23 |
| 10 | kr.17.57400 | kr.175.74 |
| 50 | kr.14.57920 | kr.728.96 |
| 100 | kr.13.44770 | kr.1,344.77 |
| 250 | kr.12.08040 | kr.3,020.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.9.47840 | kr.7,582.72 |
| 1.600 | kr.9.00800 | kr.14,412.80 |
| Unit Price without VAT: | kr.22.98000 |
|---|---|
| Unit Price with VAT: | kr.28.72500 |

