
BPDMA104HXF1 | |
|---|---|
DigiKey Part Number | F7150-ND |
Manufacturer | |
Manufacturer Product Number | BPDMA104HXF1 |
Description | PDM 2 MINI 2 JCASE W MNTNG FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 60 A 32V 4 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | BPDMA104HXF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Miniature (ATM), Auto Link | |
Fuse Type | Blade | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 4 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.213.28000 | kr.213.28 |
| 5 | kr.176.92400 | kr.884.62 |
| 10 | kr.163.21700 | kr.1,632.17 |
| 50 | kr.135.20440 | kr.6,760.22 |
| 100 | kr.124.58730 | kr.12,458.73 |
| 300 | kr.109.31173 | kr.32,793.52 |
| 500 | kr.102.80108 | kr.51,400.54 |
| Unit Price without VAT: | kr.213.28000 |
|---|---|
| Unit Price with VAT: | kr.266.60000 |











