AQHV15-01LTG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 74.070
Unit Price: kr.0.17000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.04083
Datasheet
AQHV15-01LTG-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQHV15-01LTG

DigiKey Part Number
AQHV15-01LTGTR-ND - Tape & Reel (TR)
AQHV15-01LTGCT-ND - Cut Tape (CT)
AQHV15-01LTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQHV15-01LTG
Description
TVS DIODE 15VWM 35VC SOD523
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
35V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
35V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
250W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
43pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.26000kr.2.26
10kr.1.54200kr.15.42
100kr.0.69660kr.69.66
500kr.0.67726kr.338.63
1.000kr.0.65790kr.657.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.58153kr.2,907.65
10.000kr.0.50955kr.5,095.50
15.000kr.0.48698kr.7,304.70
25.000kr.0.46601kr.11,650.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.26000
Unit Price with VAT:kr.2.82500