SPHV24-01ETG-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPHV24-01ETG-C

AQHV12-01ETG

DigiKey Part Number
F10996TR-ND - Tape & Reel (TR)
F10996CT-ND - Cut Tape (CT)
F10996DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQHV12-01ETG
Description
TVS DIODE 12VWM 25VC SOD882
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
60pF @ 1MHz
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.464
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.29900kr.12.99
100kr.0.66560kr.66.56
500kr.0.63360kr.316.80
1.000kr.0.55680kr.556.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.52058kr.5,205.80
20.000kr.0.47862kr.9,572.40
30.000kr.0.46240kr.13,872.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500