


AQ4024-01FTG | |
|---|---|
DigiKey Part Number | F10402TR-ND - Tape & Reel (TR) F10402CT-ND - Cut Tape (CT) F10402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ4024-01FTG |
Description | TVS DIODE 24VWM 50VC SOD323 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Series | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1.3pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 50V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 7A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.90400 | kr.29.04 |
| 100 | kr.1.87600 | kr.187.60 |
| 500 | kr.1.43410 | kr.717.05 |
| 1.000 | kr.1.29165 | kr.1,291.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.11051 | kr.3,331.53 |
| 6.000 | kr.1.01927 | kr.6,115.62 |
| 9.000 | kr.0.97278 | kr.8,755.02 |
| 15.000 | kr.0.96130 | kr.14,419.50 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

