SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ15-02HTG

DigiKey Part Number
18-AQ15-02HTGTR-ND - Tape & Reel (TR)
18-AQ15-02HTGCT-ND - Cut Tape (CT)
18-AQ15-02HTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ15-02HTG
Description
TVS DIODE 15VWM 30VC SOT23-3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
85pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.256
Factory Stock: 54.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.49800kr.14.98
100kr.1.28000kr.128.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.15682kr.3,470.46
6.000kr.1.14778kr.6,886.68
9.000kr.1.01424kr.9,128.16
15.000kr.1.00800kr.15,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250