
AQ15-02HTG | |
|---|---|
DigiKey Part Number | 18-AQ15-02HTGTR-ND - Tape & Reel (TR) 18-AQ15-02HTGCT-ND - Cut Tape (CT) 18-AQ15-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ15-02HTG |
Description | TVS DIODE 15VWM 30VC SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 85pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.49800 | kr.14.98 |
| 100 | kr.1.28000 | kr.128.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15682 | kr.3,470.46 |
| 6.000 | kr.1.14778 | kr.6,886.68 |
| 9.000 | kr.1.01424 | kr.9,128.16 |
| 15.000 | kr.1.00800 | kr.15,120.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

