
AQ1205-01LTG | |
|---|---|
DigiKey Part Number | 18-AQ1205-01LTGTR-ND - Tape & Reel (TR) 18-AQ1205-01LTGCT-ND - Cut Tape (CT) 18-AQ1205-01LTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ1205-01LTG |
Description | TVS DIODE 5VWM 10VC SOD523 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 7pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 5.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.78300 | kr.27.83 |
| 100 | kr.1.78470 | kr.178.47 |
| 500 | kr.1.35270 | kr.676.35 |
| 1.000 | kr.1.21329 | kr.1,213.29 |
| 2.000 | kr.1.09590 | kr.2,191.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.80727 | kr.4,036.35 |
| 10.000 | kr.0.74173 | kr.7,417.30 |
| 15.000 | kr.0.70834 | kr.10,625.10 |
| 25.000 | kr.0.70770 | kr.17,692.50 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |


