


AQ1026-01UTG | |
|---|---|
DigiKey Part Number | F9319TR-ND - Tape & Reel (TR) F9319CT-ND - Cut Tape (CT) F9319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ1026-01UTG |
Description | TVS DIODE 6VWM 13.4VC 2UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13.4V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-µDFN (0.60x0.30) |
Datasheet | Datasheet |
EDA/CAD Models | AQ1026-01UTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 7.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 13.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 |
| 10 | kr.1.87500 | kr.18.75 |
| 100 | kr.1.18590 | kr.118.59 |
| 500 | kr.0.88844 | kr.444.22 |
| 1.000 | kr.0.79226 | kr.792.26 |
| 2.000 | kr.0.71120 | kr.1,422.40 |
| 5.000 | kr.0.62332 | kr.3,116.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.48713 | kr.7,306.95 |
| 30.000 | kr.0.45360 | kr.13,608.00 |
| Unit Price without VAT: | kr.3.07000 |
|---|---|
| Unit Price with VAT: | kr.3.83750 |


