
AQ05-02HTG | |
|---|---|
DigiKey Part Number | 18-AQ05-02HTGTR-ND - Tape & Reel (TR) 18-AQ05-02HTGCT-ND - Cut Tape (CT) 18-AQ05-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ05-02HTG |
Description | TVS DIODE 5VWM 13VC SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 33A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Series | Applications CAN |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 290pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 13V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 33A (8/20µs) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.70900 | kr.37.09 |
| 100 | kr.2.40540 | kr.240.54 |
| 500 | kr.1.84330 | kr.921.65 |
| 1.000 | kr.1.66216 | kr.1,662.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.19323 | kr.3,579.69 |
| 6.000 | kr.1.09657 | kr.6,579.42 |
| 9.000 | kr.1.04848 | kr.9,436.32 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |








