AK6-240C-12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 10
Unit Price: kr.367.78000
Datasheet

MFR Recommended


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.00000

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.200.00000
Datasheet
AK6-030C-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK6-240C-12

DigiKey Part Number
AK6-240C-12-ND
Manufacturer
Manufacturer Product Number
AK6-240C-12
Description
TVS DIODE 240VWM 340VC AXIAL
Customer Reference
Detailed Description
340V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
AK6-240C-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
240V
Voltage - Breakdown (Min)
250V
Voltage - Clamping (Max) @ Ipp
340V
Current - Peak Pulse (10/1000µs)
6000A (6kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2000pF @ 10kHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12kr.286.97583kr.3,443.71
Manufacturers Standard Package
Unit Price without VAT:kr.286.97583
Unit Price with VAT:kr.358.71979