230V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK3-150C-Y

DigiKey Part Number
18-AK3-150C-Y-ND
Manufacturer
Manufacturer Product Number
AK3-150C-Y
Description
TVS DIODE 150VWM 230VC AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
230V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Bulk
Capacitance @ Frequency
2600pF @ 10kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
Axial, Right Angle Bend (24.15mm Center)
Voltage - Reverse Standoff (Typ)
150V
Supplier Device Package
Voltage - Breakdown (Min)
158V
Base Product Number
Voltage - Clamping (Max) @ Ipp
230V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.268.37000kr.268.37
56kr.209.69554kr.11,742.95
Manufacturers Standard Package
Unit Price without VAT:kr.268.37000
Unit Price with VAT:kr.335.46250