
AK3-038C-Y | |
|---|---|
DigiKey Part Number | 18-AK3-038C-Y-ND |
Manufacturer | |
Manufacturer Product Number | AK3-038C-Y |
Description | TVS DIODE 38VWM 95VC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 95V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3000A (3kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 10000pF @ 10kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 38V | Supplier Device Package |
Voltage - Breakdown (Min) 40V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 95V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.87000 | kr.100.87 |
| 56 | kr.61.16054 | kr.3,424.99 |
| Unit Price without VAT: | kr.100.87000 |
|---|---|
| Unit Price with VAT: | kr.126.08750 |

