
880089 | |
|---|---|
DigiKey Part Number | F9136-ND |
Manufacturer | |
Manufacturer Product Number | 880089 |
Description | FUSE BLOCK 4MIDI 6ATC W GROUND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600 A 60V 10 Circuit Blade Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 880089 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 600 A | |
For Use With/Related Products | ATC, ATO, MIDI | |
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 10 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,776.91000 | kr.1,776.91 |
| 5 | kr.1,472.70600 | kr.7,363.53 |
| 10 | kr.1,357.51400 | kr.13,575.14 |
| 50 | kr.1,121.30640 | kr.56,065.32 |
| Unit Price without VAT: | kr.1,776.91000 |
|---|---|
| Unit Price with VAT: | kr.2,221.13750 |










