
880076 | |
|---|---|
DigiKey Part Number | F9133-ND |
Manufacturer | |
Manufacturer Product Number | 880076 |
Description | POWER DISTRIBUTION SWITCH MODULE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 300 A 12V 7 Circuit Blade, Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 880076 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 300 A | |
For Use With/Related Products | ATO, MIDI | |
Fuse Type | Blade, Bolt Down | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 7 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down, Quick Connect - 0.250" (6.3mm) | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,567.00000 | kr.2,567.00 |
| 5 | kr.2,126.86800 | kr.10,634.34 |
| 12 | kr.1,918.27833 | kr.23,019.34 |
| Unit Price without VAT: | kr.2,567.00000 |
|---|---|
| Unit Price with VAT: | kr.3,208.75000 |








