Parametric Equivalent
Parametric Equivalent

80813000440 | |
|---|---|
DigiKey Part Number | 80813000440-ND |
Manufacturer | |
Manufacturer Product Number | 80813000440 |
Description | FUSE BRD MT 3A 250VAC 350VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 350 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 10kA DC |
Part Status Active | Melting I²t 0.2191 |
Mounting Type Through Hole | Approval Agency cURus, PSE/JET |
Fuse Type | Operating Temperature -65°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.038 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80813000000 | Littelfuse Inc. | 0 | 80813000000-ND | kr.20.57584 | Parametric Equivalent |
| 80813000075 | Littelfuse Inc. | 0 | 80813000075-ND | kr.23.14170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.20000 | kr.36.20 |
| 5 | kr.30.03800 | kr.150.19 |
| 10 | kr.27.71200 | kr.277.12 |
| 50 | kr.22.98380 | kr.1,149.19 |
| 100 | kr.21.19650 | kr.2,119.65 |
| 250 | kr.19.03420 | kr.4,758.55 |
| 500 | kr.17.53644 | kr.8,768.22 |
| 1.000 | kr.16.70115 | kr.16,701.15 |
| Unit Price without VAT: | kr.36.20000 |
|---|---|
| Unit Price with VAT: | kr.45.25000 |



