TE5 808 Series; Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80812500000

DigiKey Part Number
F10868CT-ND - Cut Tape (CT)
F10868TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
80812500000
Description
FUSE BRD MNT 2.5A 250VAC 450VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
450 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
0.0898
Approval Agency
cULus
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm)
DC Cold Resistance
0.069 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.356
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.32.51000kr.32.51
5kr.26.98200kr.134.91
10kr.24.90200kr.249.02
50kr.20.65540kr.1,032.77
100kr.19.05020kr.1,905.02
250kr.17.10952kr.4,277.38
500kr.16.17242kr.8,086.21
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.13.21280kr.13,212.80
Manufacturers Standard Package
Unit Price without VAT:kr.32.51000
Unit Price with VAT:kr.40.63750