
80812500000 | |
---|---|
DigiKey Part Number | F10868CT-ND - Cut Tape (CT) F10868TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80812500000 |
Description | FUSE BRD MNT 2.5A 250VAC 450VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 450 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 10kA DC | |
Melting I²t | 0.0898 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm) | |
DC Cold Resistance | 0.069 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.32.51000 | kr.32.51 |
5 | kr.26.98200 | kr.134.91 |
10 | kr.24.90200 | kr.249.02 |
50 | kr.20.65540 | kr.1,032.77 |
100 | kr.19.05020 | kr.1,905.02 |
250 | kr.17.10952 | kr.4,277.38 |
500 | kr.16.17242 | kr.8,086.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.13.21280 | kr.13,212.80 |
Unit Price without VAT: | kr.32.51000 |
---|---|
Unit Price with VAT: | kr.40.63750 |