
8.0SMDJ64CA | |
---|---|
DigiKey Part Number | 8.0SMDJ64CATR-ND - Tape & Reel (TR) 8.0SMDJ64CACT-ND - Cut Tape (CT) 8.0SMDJ64CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8.0SMDJ64CA |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 77.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 77.7A | |
Power - Peak Pulse | 8000W (8kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.92000 | kr.25.92 |
10 | kr.19.32800 | kr.193.28 |
100 | kr.14.72000 | kr.1,472.00 |
500 | kr.14.68800 | kr.7,344.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.13.48484 | kr.40,454.52 |
Unit Price without VAT: | kr.25.92000 |
---|---|
Unit Price with VAT: | kr.32.40000 |