
8.0SMDJ51A | |
|---|---|
DigiKey Part Number | 8.0SMDJ51ATR-ND - Tape & Reel (TR) 8.0SMDJ51ACT-ND - Cut Tape (CT) 8.0SMDJ51ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8.0SMDJ51A |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 97.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 97.1A |
Mfr | Power - Peak Pulse 8000W (8kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 56.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.73442 | kr.32,203.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.13000 | kr.31.13 |
| 10 | kr.20.58600 | kr.205.86 |
| 100 | kr.14.58580 | kr.1,458.58 |
| 500 | kr.12.51326 | kr.6,256.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.33000 | kr.32.33 |
| 10 | kr.21.38500 | kr.213.85 |
| 100 | kr.15.18300 | kr.1,518.30 |
| 500 | kr.13.13888 | kr.6,569.44 |
| Unit Price without VAT: | kr.31.13000 |
|---|---|
| Unit Price with VAT: | kr.38.91250 |









