72R090XU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 9.761
Unit Price: kr.3.46000
Datasheet

Similar


Bel Fuse Inc.
In Stock: 3.470
Unit Price: kr.1.86000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.1.80992
Datasheet
72R090XU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72R090XU

72R090XU

DigiKey Part Number
F3199-ND
Manufacturer
Manufacturer Product Number
72R090XU
Description
PTC RESET FUSE 72V 900MA RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 900 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
72V
Current - Hold (Ih) (Max)
900 mA
Current - Trip (It)
1.8 A
Current - Max
40 A
Time to Trip
7.2 s
Resistance - Initial (Ri) (Min)
200 mOhms
Resistance - Post Trip (R1) (Max)
470 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.441" Dia x 0.122" T (11.20mm x 3.10mm)
Height - Seated (Max)
0.622" (15.80mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types