Similar
Similar




72R040XU | |
|---|---|
DigiKey Part Number  | F3195-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 72R040XU  | 
Description  | PTC RESET FUSE 72V 400MA RADIAL  | 
Customer Reference  | |
Detailed Description  | Polymeric PTC Resettable Fuse 72V 400 mA Ih Through Hole Radial, Disc  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | Polymeric  | |
Voltage - Max  | 72V  | |
Current - Hold (Ih) (Max)  | 400 mA  | |
Current - Trip (It)  | 800 mA  | |
Current - Max  | 40 A  | |
Time to Trip  | 3.8 s  | |
Resistance - Initial (Ri) (Min)  | 550 mOhms  | |
Resistance - Post Trip (R1) (Max)  | 1.29 Ohms  | |
Operating Temperature  | -40°C ~ 85°C  | |
Ratings  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Radial, Disc  | |
Size / Dimension  | 0.299" Dia x 0.122" T (7.60mm x 3.10mm)  | |
Height - Seated (Max)  | 0.532" (13.50mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.201" (5.10mm)  | |
Approval Agency  | cURus, TUV  | 





