Fuse Block 10 A 250V 1 Circuit Cartridge Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 10 A 250V 1 Circuit Cartridge Surface Mount
65800003109
65800003109

65800003109

DigiKey Part Number
F6818TR-ND - Tape & Reel (TR)
F6818CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
65800003109
Description
FUSE BLOK CARTRIDGE 250V 10A SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fuse Block 10 A 250V 1 Circuit Cartridge Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Block
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
J-Lead
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Copper Alloy
Current Rating (Amps)
10 A
Contact Finish
Tin
For Use With/Related Products
5mm x 20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 279
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.72.34000kr.72.34
5kr.60.00200kr.300.01
10kr.55.36700kr.553.67
50kr.45.90540kr.2,295.27
100kr.42.32520kr.4,232.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.34.99585kr.13,998.34
Manufacturers Standard Package
Unit Price without VAT:kr.72.34000
Unit Price with VAT:kr.90.42500